SMR10564H100A04L16,5TR16
vs
F211AP564R100ALL0L
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
EVOX RIFA GROUP OYJ
|
KEMET ELECTRONICS CORP
|
Package Description |
, 5124
|
, 5124
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.80
|
8532.25.00.80
|
Capacitance |
0.56 µF
|
0.56 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Dielectric Material |
POLYPHENYLENE SULPHIDE
|
POLYPHENYLENE SULPHIDE
|
Height |
12 mm
|
12 mm
|
Length |
13 mm
|
13 mm
|
Negative Tolerance |
2.5%
|
2.5%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Radial
|
Radial
|
Packing Method |
TR, 14 Inch
|
Bulk
|
Positive Tolerance |
2.5%
|
2.5%
|
Rated (AC) Voltage (URac) |
63 V
|
63 V
|
Rated (DC) Voltage (URdc) |
100 V
|
100 V
|
Series |
SMR(100,10MM,A02-04)
|
|
Size Code |
5124
|
5124
|
Terminal Pitch |
10 mm
|
10 mm
|
Width |
6 mm
|
6 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
|
|
|
Compare SMR10564H100A04L16,5TR16 with alternatives
-
SMR10564H100A04L16,5TR16 vs SMR10564H100A04L16,5LR18
-
SMR10564H100A04L16,5TR16 vs F211AP564H100XLAF1
-
SMR10564H100A04L16,5TR16 vs F211AP564H100L
-
SMR10564H100A04L16,5TR16 vs SMR10564H100A04L16,5CBULK
-
SMR10564H100A04L16,5TR16 vs SMR10564H100A04L16,5TR18
-
SMR10564H100A04L16,5TR16 vs F211AP564H100ALL0L
-
SMR10564H100A04L16,5TR16 vs F211AP564H100A
-
SMR10564H100A04L16,5TR16 vs F211AP564H100P
-
SMR10564H100A04L16,5TR16 vs F211AP564H100C
Compare F211AP564R100ALL0L with alternatives