SMQR-67025L-55 vs ML4R-67025L-30 feature comparison

SMQR-67025L-55 Atmel Corporation

Buy Now Datasheet

ML4R-67025L-30 Matra MHS

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP MATRA MHS
Part Package Code QFN
Package Description QCCJ, ,
Pin Count 84
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 55 ns 30 ns
JESD-30 Code S-GQCC-J84 S-CQCC-N84
Length 29.21 mm
Memory Density 131072 bit 131072 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 84 84
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 8KX16 8KX16
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ QCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B MIL-STD-883 Class B (Modified)
Seated Height-Max 5.44 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form J BEND NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD QUAD
Width 29.21 mm
Base Number Matches 2 1
Additional Feature INTERRUPT FLAG; ARBITER; SEMAPHORE
Number of Ports 2
Output Characteristics 3-STATE
Output Enable YES
Standby Voltage-Min 2 V

Compare SMQR-67025L-55 with alternatives

Compare ML4R-67025L-30 with alternatives