SMP60N06-18 vs STP55NE06 feature comparison

SMP60N06-18 Texas Instruments

Buy Now Datasheet

STP55NE06 STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP STMICROELECTRONICS
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V 60 V
Drain Current-Max (ID) 60 A 55 A
Drain-source On Resistance-Max 0.018 Ω 0.022 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 105 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Element Material SILICON SILICON
Base Number Matches 1 4
Rohs Code Yes
Part Package Code TO-220AB
Pin Count 3
Samacsys Manufacturer STMicroelectronics
Avalanche Energy Rating (Eas) 200 mJ
JESD-609 Code e3
Operating Temperature-Max 175 °C
Power Dissipation-Max (Abs) 130 W
Pulsed Drain Current-Max (IDM) 220 A
Terminal Finish MATTE TIN
Transistor Application SWITCHING

Compare SMP60N06-18 with alternatives

Compare STP55NE06 with alternatives