SMP60N06-18 vs AUIRFZ44N feature comparison

SMP60N06-18 Texas Instruments

Buy Now Datasheet

AUIRFZ44N International Rectifier

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP INTERNATIONAL RECTIFIER CORP
Package Description FLANGE MOUNT, R-PSFM-T3 ROHS COMPLIANT, PLASTIC PACKAGE-3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V 55 V
Drain Current-Max (ID) 60 A 49 A
Drain-source On Resistance-Max 0.018 Ω 0.0175 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 105 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Element Material SILICON SILICON
Base Number Matches 1 5
Pbfree Code Yes
Rohs Code Yes
Part Package Code TO-220AB
Pin Count 3
Additional Feature AVALANCHE RATED, HIGH RELIABILITY
Avalanche Energy Rating (Eas) 530 mJ
Case Connection DRAIN
JESD-609 Code e3
Operating Temperature-Max 175 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max (Abs) 94 W
Pulsed Drain Current-Max (IDM) 160 A
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING

Compare SMP60N06-18 with alternatives

Compare AUIRFZ44N with alternatives