SMP3X390MANMT00 vs 500E41B396MN4 feature comparison

SMP3X390MANMT00 Spectrum Control

Buy Now Datasheet

500E41B396MN4 Johanson Dielectrics Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer API TECHNOLOGIES CORP JOHANSON DIELECTRICS INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99
Capacitance 39 µF 39 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer No No
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard MIL-PRF-49470
Surface Mount NO NO
Temperature Characteristics Code BX BX
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape FLAT FLAT
Base Number Matches 1 1

Compare SMP3X390MANMT00 with alternatives

Compare 500E41B396MN4 with alternatives