SMP3B240JENMB00
vs
CH932C246JG30A0
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
API TECHNOLOGIES CORP
|
AVX CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
24 µF
|
24 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Multilayer |
No
|
Yes
|
Negative Tolerance |
5%
|
5%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Packing Method |
BULK
|
|
Positive Tolerance |
5%
|
5%
|
Rated (DC) Voltage (URdc) |
200 V
|
200 V
|
Reference Standard |
MIL-PRF-49470
|
|
Surface Mount |
NO
|
NO
|
Temperature Characteristics Code |
X7R
|
X7R
|
Temperature Coefficient |
15% ppm/°C
|
15% ppm/°C
|
Terminal Shape |
FLAT
|
FLAT
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
JESD-609 Code |
|
e0
|
Package Style |
|
DIP
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare SMP3B240JENMB00 with alternatives
Compare CH932C246JG30A0 with alternatives