SMP253MA4150MTR24
vs
SMP253MA4150MBULK
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
End Of Life
|
End Of Life
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
KEMET ELECTRONICS CORP
|
Package Description |
, 5045
|
, 5045
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.10
|
8532.25.00.10
|
Factory Lead Time |
17 Weeks
|
|
Samacsys Manufacturer |
KEMET
|
|
Additional Feature |
SAFETY CLASS : Y2
|
SAFETY CLASS : Y2
|
Capacitance |
0.0015 µF
|
0.0015 µF
|
Capacitor Type |
PAPER CAPACITOR
|
PAPER CAPACITOR
|
Dielectric Material |
PAPER
|
PAPER
|
Height |
6.5 mm
|
6.5 mm
|
JESD-609 Code |
e3
|
e3
|
Length |
12.7 mm
|
12.7 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, 13 Inch
|
BULK
|
Positive Tolerance |
20%
|
20%
|
Rated (AC) Voltage (URac) |
250 V
|
250 V
|
Rated (DC) Voltage (URdc) |
1500 V
|
1500 V
|
Reference Standard |
AEC-Q200; ENEC; CUL; UL
|
AEC-Q200; ENEC; CUL; UL
|
Size Code |
5045
|
5045
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin (Sn)
|
TIN
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Width |
11.5 mm
|
11.5 mm
|
Base Number Matches |
1
|
2
|
|
|
|
Compare SMP253MA4150MTR24 with alternatives
Compare SMP253MA4150MBULK with alternatives