SMP1322-003 vs SMP1304-001 feature comparison

SMP1322-003 Alpha Industries

Buy Now Datasheet

SMP1304-001 Alpha Industries

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ALPHA INDUSTRIES INC ALPHA INDUSTRIES INC
Package Description R-PDSO-G3 R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application SWITCHING ATTENUATOR
Configuration COMMON ANODE, 2 ELEMENTS SINGLE
Diode Capacitance-Max 1 pF 0.3 pF
Diode Element Material SILICON SILICON
Diode Forward Resistance-Max 1.5 Ω 2 Ω
Diode Res Test Current 1 mA
Diode Res Test Frequency 100 MHz
Diode Type PIN DIODE PIN DIODE
Frequency Band MEDIUM FREQUENCY TO L BAND HIGH FREQUENCY TO L BAND
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Minority Carrier Lifetime-Nom 0.4 µs 1 µs
Number of Elements 2 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.25 W 0.25 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology POSITIVE-INTRINSIC-NEGATIVE POSITIVE-INTRINSIC-NEGATIVE
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 2

Compare SMP1322-003 with alternatives

Compare SMP1304-001 with alternatives