SMP1304-005
vs
BAR61
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SKYWORKS SOLUTIONS INC
SIEMENS A G
Package Description
PLASTIC PACKAGE-3
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
LOW DISTORTION
Application
ATTENUATOR
SWITCHING
Breakdown Voltage-Min
200 V
100 V
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
COMPLEX
Diode Capacitance-Max
0.3 pF
0.5 pF
Diode Element Material
SILICON
SILICON
Diode Forward Resistance-Max
2 Ω
7 Ω
Diode Res Test Current
100 mA
0.01 mA
Diode Res Test Frequency
100 MHz
100 MHz
Diode Type
PIN DIODE
PIN DIODE
Frequency Band
HIGH FREQUENCY TO L BAND
JESD-30 Code
R-PDSO-G3
R-PDSO-G4
JESD-609 Code
e0
e0
Minority Carrier Lifetime-Nom
1 µs
4 µs
Moisture Sensitivity Level
1
Number of Elements
2
3
Number of Terminals
3
4
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
245
Power Dissipation-Max
0.25 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
POSITIVE-INTRINSIC-NEGATIVE
POSITIVE-INTRINSIC-NEGATIVE
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Base Number Matches
2
2
Diode Capacitance-Nom
0.35 pF
Reverse Test Voltage
50 V
Compare SMP1304-005 with alternatives
Compare BAR61 with alternatives