SMP1304-005 vs 1SV234 feature comparison

SMP1304-005 Alpha Industries

Buy Now Datasheet

1SV234 SANYO Semiconductor Co Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ALPHA INDUSTRIES INC SANYO SEMICONDUCTOR CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application ATTENUATOR
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Capacitance-Max 0.3 pF
Diode Element Material SILICON SILICON
Diode Forward Resistance-Max 2 Ω
Diode Type PIN DIODE PIN DIODE
Frequency Band HIGH FREQUENCY TO L BAND VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Minority Carrier Lifetime-Nom 1 µs
Number of Elements 2 2
Number of Terminals 3 3
Operating Temperature-Max 150 °C 125 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.25 W 0.15 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology POSITIVE-INTRINSIC-NEGATIVE POSITIVE-INTRINSIC-NEGATIVE
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 3
Package Description ULTRA SMALL, CP, 3 PIN
Pin Count 3
Breakdown Voltage-Min 50 V

Compare SMP1304-005 with alternatives

Compare 1SV234 with alternatives