SMP1302-011 vs MA4P275-1141 feature comparison

SMP1302-011 Alpha Industries

Buy Now Datasheet

MA4P275-1141 MACOM

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ALPHA INDUSTRIES INC M/A-COM TECHNOLOGY SOLUTIONS INC
Package Description R-PDSO-G2 R-PDSO-G2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application ATTENUATOR; SWITCHING ATTENUATOR; SWITCHING
Configuration SINGLE SINGLE
Diode Capacitance-Max 0.3 pF 1 pF
Diode Element Material SILICON SILICON
Diode Forward Resistance-Max 1.5 Ω 0.5 Ω
Diode Type PIN DIODE PIN DIODE
Frequency Band HIGH FREQUENCY TO L BAND S BAND
JESD-30 Code R-PDSO-G2 R-PDSO-G2
Minority Carrier Lifetime-Nom 0.7 µs 0.2 µs
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.25 W 0.15 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology POSITIVE-INTRINSIC-NEGATIVE POSITIVE-INTRINSIC-NEGATIVE
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 2
Pin Count 2
Manufacturer Package Code CASE 1141
Additional Feature LOW DISTORTION
Breakdown Voltage-Min 35 V

Compare SMP1302-011 with alternatives

Compare MA4P275-1141 with alternatives