SMP10AY vs HA3-2425-5 feature comparison

SMP10AY Precision Monolithics Inc

Buy Now Datasheet

HA3-2425-5 Harris Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer PRECISION MONOLITHICS INC HARRIS SEMICONDUCTOR
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Acquisition Time-Nom 5 µs 3.2 µs
Amplifier Type SAMPLE AND HOLD CIRCUIT SAMPLE AND HOLD CIRCUIT
Analog Input Voltage-Max 11.5 V 10 V
Analog Input Voltage-Min -11 V -10 V
JESD-30 Code R-GDIP-T14 R-PDIP-T14
JESD-609 Code e0 e0
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 75 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Sample and Hold / Track and Hold SAMPLE SAMPLE
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Temperature Grade MILITARY COMMERCIAL EXTENDED
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 4
Package Description DIP-14
Acquisition Time-Max 6 µs
Neg Supply Voltage Limit-Max -20 V
Supply Current-Max 5.5 mA
Supply Voltage Limit-Max 20 V
Technology BIPOLAR

Compare SMP10AY with alternatives