SMP10AY/883
vs
SMP10EY
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PRECISION MONOLITHICS INC
PRECISION MONOLITHICS INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Acquisition Time-Nom
5 µs
5 µs
Amplifier Type
SAMPLE AND HOLD CIRCUIT
SAMPLE AND HOLD CIRCUIT
Analog Input Voltage-Max
11.5 V
11.5 V
Analog Input Voltage-Min
-11 V
-11 V
JESD-30 Code
R-GDIP-T14
R-GDIP-T14
JESD-609 Code
e0
e0
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
14
14
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Sample and Hold / Track and Hold
SAMPLE
SAMPLE
Screening Level
38535Q/M;38534H;883B
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
Package Description
DIP-14
kg CO2e/kg
12.04
Average Weight (mg)
4850.05
CO2e (mg)
58394.599
Category CO2 Kg
12.04
Compliance Temperature Grade
Commercial: +0C to +70C
Compare SMP10AY/883 with alternatives
Compare SMP10EY with alternatives