SMP100LC-140-E3
vs
PP0720SC
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
PROTEK DEVICES
Part Package Code
DO-214AA
DO-214AA
Package Description
SMALL OUTLINE, R-PDSO-C2
,
Pin Count
2
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
8542.39.00.01
Breakover Voltage-Max
180 V
Configuration
SINGLE
DC Off-state Voltage-Max
120 V
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
1
Non-Repetitive Pk On-state Cur
55 A
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
245
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Trigger Device Type
THYRISTOR SURGE PROTECTOR
Base Number Matches
1
1
Telecom IC Type
SILICON SURGE PROTECTOR
Compare SMP100LC-140-E3 with alternatives
Compare PP0720SC with alternatives