SMN16BS-4870-FMW
vs
SMN16BS-4870-FMQ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RCD COMPONENTS INC
RCD COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.10
8533.21.00.10
Construction
Epoxy Molded
Epoxy Molded
Element Power Dissipation
0.125 W
0.125 W
First Element Resistance
487 Ω
487 Ω
JESD-609 Code
e3
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Network Type
BUSSED
BUSSED
Number of Elements
15
15
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
2 mm
2 mm
Package Length
7.7 mm
7.7 mm
Package Style
SOIC
SOIC
Package Width
11 mm
11 mm
Packing Method
MAGAZINE
MAGAZINE
Rated Power Dissipation (P)
0.75 W
0.75 W
Rated Temperature
25 °C
25 °C
Resistance
487 Ω
487 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
487 Ω
487 Ω
Size Code
3043
3043
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Temperature Coefficient Tracking
50 ppm/°C
50 ppm/°C
Terminal Finish
Matte Tin (Sn)
Tin/Lead (Sn/Pb)
Terminal Shape
GULL WING
GULL WING
Tolerance
1%
1%
Working Voltage
25 V
25 V
Base Number Matches
1
1
Compare SMN16BS-4870-FMW with alternatives
Compare SMN16BS-4870-FMQ with alternatives