SMN16BS-4870-FBQ
vs
SMN16BS-4870-FT
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RCD COMPONENTS INC
|
RCD COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.10
|
8533.21.00.10
|
Construction |
Epoxy Molded
|
Epoxy Molded
|
Element Power Dissipation |
0.125 W
|
0.125 W
|
First Element Resistance |
487 Ω
|
487 Ω
|
JESD-609 Code |
e0
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Network Type |
BUSSED
|
BUSSED
|
Number of Elements |
15
|
15
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
2 mm
|
2 mm
|
Package Length |
7.7 mm
|
7.7 mm
|
Package Style |
SOIC
|
SOIC
|
Package Width |
11 mm
|
11 mm
|
Packing Method |
BULK
|
TAPE, EMBOSSED PLASTIC
|
Rated Power Dissipation (P) |
0.75 W
|
0.75 W
|
Rated Temperature |
25 °C
|
25 °C
|
Resistance |
487 Ω
|
487 Ω
|
Resistor Type |
ARRAY/NETWORK RESISTOR
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance |
487 Ω
|
487 Ω
|
Size Code |
3043
|
3043
|
Surface Mount |
YES
|
YES
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
200 ppm/°C
|
200 ppm/°C
|
Temperature Coefficient Tracking |
50 ppm/°C
|
50 ppm/°C
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Shape |
GULL WING
|
GULL WING
|
Tolerance |
1%
|
1%
|
Working Voltage |
25 V
|
25 V
|
Base Number Matches |
1
|
3
|
|
|
|
Compare SMN16BS-4870-FBQ with alternatives
Compare SMN16BS-4870-FT with alternatives