SMN16AS-8251-FM vs SMN16AS-8251-FBW feature comparison

SMN16AS-8251-FM RCD Components Inc

Buy Now Datasheet

SMN16AS-8251-FBW RCD Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.10 8533.21.00.10
Construction Epoxy Molded Epoxy Molded
Element Power Dissipation 0.25 W 0.25 W
First Element Resistance 8250 Ω 8250 Ω
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1 1
Number of Functions 8 8
Number of Terminals 16 16
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 2 mm 2 mm
Package Length 7.7 mm 7.7 mm
Package Style SOIC SOIC
Package Width 11 mm 11 mm
Packing Method MAGAZINE BULK
Rated Power Dissipation (P) 0.75 W 0.75 W
Rated Temperature 25 °C 25 °C
Resistance 8250 Ω 8250 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 8250 Ω 8250 Ω
Size Code 3043 3043
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Temperature Coefficient Tracking 50 ppm/°C 50 ppm/°C
Terminal Shape GULL WING GULL WING
Tolerance 1% 1%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare SMN16AS-8251-FM with alternatives

Compare SMN16AS-8251-FBW with alternatives