SMMUN2233LT1
vs
FJN3314RBU
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ONSEMI
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOT-23
TO-92
Package Description
CASE 318-08, TO-236, 3 PIN
CYLINDRICAL, O-PBCY-T3
Pin Count
3
3
Manufacturer Package Code
CASE 318-08
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
Factory Lead Time
4 Weeks
Additional Feature
BUILT-IN BIAS RESISTOR RATIO IS 10
BUILT IN BIAS RESISTOR RATIO IS 10
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Emitter Voltage-Max
50 V
50 V
Configuration
SINGLE WITH BUILT-IN RESISTOR
SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
80
68
JEDEC-95 Code
TO-236AB
TO-92
JESD-30 Code
R-PDSO-G3
O-PBCY-T3
JESD-609 Code
e0
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Peak Reflow Temperature (Cel)
240
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
2
Pbfree Code
Yes
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
0.3 W
Transition Frequency-Nom (fT)
250 MHz
Compare SMMUN2233LT1 with alternatives
Compare FJN3314RBU with alternatives