SMMBT3904LT3G vs 2N3904L34Z feature comparison

SMMBT3904LT3G onsemi

Buy Now Datasheet

2N3904L34Z Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ONSEMI FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOT-23 (TO-236) 3 LEAD TO-92
Package Description CASE 318-08, TO-236, 3 PIN CYLINDRICAL, O-PBCY-T3
Pin Count 3 3
Manufacturer Package Code 318
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 10 Weeks
Samacsys Manufacturer onsemi
Collector Current-Max (IC) 0.2 A 0.2 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 30
JEDEC-95 Code TO-236AB TO-92
JESD-30 Code R-PDSO-G3 O-PBCY-T3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.225 W
Reference Standard AEC-Q101
Surface Mount YES NO
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 300 MHz 300 MHz
Turn-off Time-Max (toff) 250 ns 250 ns
Turn-on Time-Max (ton) 70 ns 70 ns
Base Number Matches 1 1
Qualification Status Not Qualified
Transistor Application SWITCHING

Compare SMMBT3904LT3G with alternatives

Compare 2N3904L34Z with alternatives