SMMBD301LT3 vs MMBD301LT3 feature comparison

SMMBD301LT3 onsemi

Buy Now Datasheet

MMBD301LT3 onsemi

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR ON SEMICONDUCTOR
Part Package Code SOT-23 SOT-23
Package Description PLASTIC, CASE 318-08, TO-236, 3 PIN PLASTIC, CASE 318-08, TO-236, 3 PIN
Pin Count 3 3
Manufacturer Package Code CASE 318-08 CASE 318-08
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.60 8541.10.00.60
Configuration SINGLE SINGLE
Diode Capacitance-Max 1.5 pF 1.5 pF
Diode Element Material SILICON SILICON
Diode Type MIXER DIODE MIXER DIODE
Frequency Band VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY
JEDEC-95 Code TO-236AB TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.2 W 0.2 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 4
Forward Voltage-Max (VF) 0.45 V
Moisture Sensitivity Level 1
Operating Temperature-Max 125 °C
Peak Reflow Temperature (Cel) 235
Rep Pk Reverse Voltage-Max 30 V

Compare SMMBD301LT3 with alternatives

Compare MMBD301LT3 with alternatives