SMM420VS101M20X35T2 vs 420USR100MOOESN25X25 feature comparison

SMM420VS101M20X35T2 Chemi-Con

Buy Now Datasheet

420USR100MOOESN25X25 Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 3315 mΩ
Leakage Current 0.614817 mA 0.61482 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 420 V 420 V
Ripple Current 900 mA 920 mA
Surface Mount NO NO
Tan Delta 0.2 0.25
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Manufacturer Series USR

Compare SMM420VS101M20X35T2 with alternatives

Compare 420USR100MOOESN25X25 with alternatives