SMM420VS100M30S vs NRLR101M420V22X30LF feature comparison

SMM420VS100M30S Chemi-Con

Buy Now Datasheet

NRLR101M420V22X30LF NIC Components Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e0 e3
Leakage Current 0.61482 mA 0.61482 mA
Length 20 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 420 V 420 V
Ripple Current 870 mA 970 mA
Surface Mount NO NO
Tan Delta 0.2 0.25
Terminal Finish Tin/Lead (Sn/Pb) Tin (Sn)
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
HTS Code 8532.22.00.40
ESR 4145 mΩ
Manufacturer Series NRLR

Compare SMM420VS100M30S with alternatives

Compare NRLR101M420V22X30LF with alternatives