SMM350VN331M30X30T2
vs
SMH350VN330M30C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NIPPON CHEMI-CON CORP
NIPPON CHEMI-CON CORP
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
330 µF
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
30 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
753 mΩ
Leakage Current
2.31 mA
3 mA
Length
30 mm
35 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Snap-in
Snap-in
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
350 V
350 V
Ripple Current
2030 mA
1830 mA
Surface Mount
NO
NO
Tan Delta
0.15
0.15
Terminal Shape
SNAP-IN
SNAP-IN
Base Number Matches
1
1
Compare SMM350VN331M30X30T2 with alternatives
Compare SMH350VN330M30C with alternatives