SMM220VSSN1000M30A vs SMM220VS1000M35B feature comparison

SMM220VSSN1000M30A Chemi-Con

Buy Now Datasheet

SMM220VS1000M35B Chemi-Con

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer NIPPON CHEMI-CON CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Category CO2 Kg 3.5
Compliance Temperature Grade Commercial Extended: -25C to +85C
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 1.40712 mA 1.40712 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 220 V 220 V
Ripple Current 3420 mA 3290 mA
Surface Mount NO NO
Tan Delta 0.15 0.15
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Diameter 35 mm
JESD-609 Code e0
Length 30 mm
Package Style Snap-in
Terminal Finish Tin/Lead (Sn/Pb)

Compare SMM220VSSN1000M30A with alternatives

Compare SMM220VS1000M35B with alternatives