SMM-140-02-H-D vs SMM-140-01-S-D-P feature comparison

SMM-140-02-H-D Samtec Inc

Buy Now Datasheet

SMM-140-01-S-D-P Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
SAMTEC
0.158 inch 0.158 inch
0.145 inch 0.14 inch
3.148 inch 3.148 inch
SOCKET SOCKET
BOARD CONNECTOR BOARD CONNECTOR
GOLD GOLD (30) OVER NICKEL (50)
GOLD OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
FEMALE FEMALE
BERYLLIUM COPPER NOT SPECIFIED
RECTANGULAR RECTANGULAR
10 mΩ 10 mΩ
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
.556 N 1.251 N
BLACK BLACK
LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
e4 e3
NO NO
0.079 inch 0.079 inch
0.079 inch 0.079 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
4.5466 mm 2.0066 mm
30u inch 30u inch
3.2 A 3.2 A
UL UL
2 mm 2 mm
SURFACE MOUNT SOLDER
80 80
.417 N .417 N
1 1
Yes
EAR99
8536.69.40.40
PICK & PLACE PAD
0.12 inch
94V-0

Compare SMM-140-02-H-D with alternatives

Compare SMM-140-01-S-D-P with alternatives