SMM-126-01-L-D vs SFM-126-02-S-D-K-TR feature comparison

SMM-126-01-L-D Samtec Inc

Buy Now Datasheet

SFM-126-02-S-D-K-TR Samtec Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Samacsys Manufacturer SAMTEC SAMTEC
Body Breadth 0.158 inch 0.145 inch
Body Depth 0.14 inch 0.19 inch
Body Length 2.046 inch 1.455 inch
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination Matte Tin (Sn) Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Durability 100 Cycles 10000 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max .556 N
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.05 inch
Mating Contact Row Spacing 0.079 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm 3.05 mm
Plating Thickness 10u inch 30u inch
Rated Current (Signal) 3.2 A 3.2 A
Reference Standard UL UL
Terminal Length 0.12 inch
Terminal Pitch 2 mm 1.27 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 52 52
Withdrawl Force-Min .417 N
Base Number Matches 1 1
Mating Information MULTIPLE MATING PARTS AVAILABLE
UL Flammability Code 94V-0

Compare SMM-126-01-L-D with alternatives

Compare SFM-126-02-S-D-K-TR with alternatives