SMM-111-01-L-S vs G8271110212 feature comparison

SMM-111-01-L-S Samtec Inc

Buy Now Datasheet

G8271110212 Amphenol Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC AMPHENOL CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer SAMTEC
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (15) GOLD (10) OVER NICKEL (50)
Contact Finish Termination TIN OVER NICKEL TIN LEAD (100) OVER NICKEL (50)
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 11 11
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare SMM-111-01-L-S with alternatives

Compare G8271110212 with alternatives