SMM-105-02-SM-D-09-K-TR vs S2SDT-05-28-L-37.00-SS feature comparison

SMM-105-02-SM-D-09-K-TR Samtec Inc

Buy Now Datasheet

S2SDT-05-28-L-37.00-SS Samtec Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Additional Feature POLARIZED
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50) NOT SPECIFIED
Contact Finish Termination TIN OVER NICKEL NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE WITH CABLE ASSEMBLY
Terminal Pitch 2 mm
Termination Type SURFACE MOUNT CRIMP
Total Number of Contacts 9 10
UL Flammability Code 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8544.42
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare SMM-105-02-SM-D-09-K-TR with alternatives

Compare S2SDT-05-28-L-37.00-SS with alternatives