SMLJ51 vs 3.0SMCJ51 feature comparison

SMLJ51 International Semiconductor Inc

Buy Now Datasheet

3.0SMCJ51 Surge Components Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTERNATIONAL SEMICONDUCTOR INC SURGE COMPONENTS INC
Package Description R-PDSO-C2 R-PDSO-C2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature LOW INDUCTANCE
Breakdown Voltage-Max 69.3 V
Breakdown Voltage-Min 56.7 V
Breakdown Voltage-Nom 63 V
Clamping Voltage-Max 91.1 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 3000 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 51 V
Reverse Current-Max 5 µA
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 4 4
Rohs Code Yes
JEDEC-95 Code DO-214AB
JESD-609 Code e3
Moisture Sensitivity Level 1
Terminal Finish MATTE TIN

Compare SMLJ51 with alternatives

Compare 3.0SMCJ51 with alternatives