SMLJ45C-TP-HF vs SMLJ45CE3TR feature comparison

SMLJ45C-TP-HF Micro Commercial Components

Buy Now Datasheet

SMLJ45CE3TR Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP MICROSEMI CORP
Package Description R-PDSO-C2 R-PDSO-C2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, PD-MIN TR, 7 INCH: 750
Breakdown Voltage-Max 52.8 V 61.1 V
Breakdown Voltage-Min 44.4 V 50 V
Breakdown Voltage-Nom 48.6 V 55.55 V
Clamping Voltage-Max 80.3 V 13.3 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 3000 W 3000 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 45 V 45 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Part Package Code DO-214AB
Pin Count 2
Power Dissipation-Max 1.61 W
Qualification Status Not Qualified

Compare SMLJ45C-TP-HF with alternatives

Compare SMLJ45CE3TR with alternatives