SMLJ36C vs PAM32DOAB36CA-T13 feature comparison

SMLJ36C Microsemi Corporation

Buy Now Datasheet

PAM32DOAB36CA-T13 ProTek Devices

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP PROTEK DEVICES
Part Package Code DO-214AB
Package Description R-PDSO-C2 R-PDSO-C2
Pin Count 2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 48.9 V 44.2 V
Breakdown Voltage-Min 40 V 40 V
Breakdown Voltage-Nom 44.5 V
Clamping Voltage-Max 64.3 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e0 e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 3000 W 3000 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1.61 W 6 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 36 V 36 V
Reverse Current-Max 5 µA
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD Tin (Sn)
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 4 1
Date Of Intro 2017-06-08
Additional Feature EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED
Peak Reflow Temperature (Cel) 270
Reference Standard AEC-Q101; IEC-61000-4-2, 4-4, 4-5

Compare SMLJ36C with alternatives

Compare PAM32DOAB36CA-T13 with alternatives