SMLJ33CA-T vs SMLJ33C-TP-HF feature comparison

SMLJ33CA-T Micro Commercial Components

Buy Now Datasheet

SMLJ33C-TP-HF Micro Commercial Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 1
Peak Reflow Temperature (Cel) 240
Terminal Finish TIN LEAD TIN
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 6 1
Package Description R-PDSO-C2
Additional Feature EXCELLENT CLAMPING CAPABILITY, PD-MIN
Breakdown Voltage-Max 36.8 V
Breakdown Voltage-Min 31.1 V
Breakdown Voltage-Nom 33.95 V
Clamping Voltage-Max 59 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 3000 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity BIDIRECTIONAL
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 33 V
Surface Mount YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL

Compare SMLJ33CA-T with alternatives

Compare SMLJ33C-TP-HF with alternatives