SMLJ33ATRE3 vs 3.0SMCJ33A-T3 feature comparison

SMLJ33ATRE3 Microsemi Corporation

Buy Now Datasheet

3.0SMCJ33A-T3 Sensitron Semiconductors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROSEMI CORP SENSITRON SEMICONDUCTOR
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature TR, 7 INCH; 750
Breakdown Voltage-Nom 38.65 V
Clamping Voltage-Max 53.3 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 33 V 33 V
Surface Mount YES YES
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 3
Pbfree Code No
Part Package Code DO-214AB
Package Description R-PDSO-C2
Pin Count 2
Breakdown Voltage-Max 40.56 V
Breakdown Voltage-Min 36.7 V
Configuration SINGLE
Diode Element Material SILICON
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 3000 W
Number of Elements 1
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Technology AVALANCHE

Compare SMLJ33ATRE3 with alternatives

Compare 3.0SMCJ33A-T3 with alternatives