SMLJ26CE3 vs 3.0SMCJ26CA feature comparison

SMLJ26CE3 Microsemi Corporation

Buy Now Datasheet

3.0SMCJ26CA FCI Semiconductor

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer MICROSEMI CORP FIRST COMPONENTS INTERNATIONAL
Part Package Code DO-214AB
Package Description R-PDSO-C2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 35.3 V
Breakdown Voltage-Min 28.9 V
Breakdown Voltage-Nom 32.1 V
Clamping Voltage-Max 91.1 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 3000 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity BIDIRECTIONAL
Power Dissipation-Max 1.61 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 26 V
Reverse Current-Max 5 µA
Surface Mount YES
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL
Base Number Matches 1 22

Compare SMLJ26CE3 with alternatives