SMLJ26CATR
vs
SMLJ26CA-TP
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICROSEMI CORP
MICRO COMMERCIAL COMPONENTS CORP
Part Package Code
DO-214AB
DO-214AB
Package Description
R-PDSO-C2
R-PDSO-C2
Pin Count
2
2
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
TR, 7 INCH: 750
EXCELLENT CLAMPING CAPABILITY, PD-MIN
Breakdown Voltage-Max
31.9 V
33.44 V
Breakdown Voltage-Min
28.9 V
27.36 V
Breakdown Voltage-Nom
30.4 V
30.4 V
Clamping Voltage-Max
91.1 V
42.1 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
DO-214AB
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
JESD-609 Code
e0
e3
Moisture Sensitivity Level
1
1
Non-rep Peak Rev Power Dis-Max
3000 W
3000 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
175 °C
Operating Temperature-Min
-65 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
1.61 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
26 V
26 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Pbfree Code
Yes
Samacsys Manufacturer
MCC
Peak Reflow Temperature (Cel)
260
Reference Standard
UL RECOGNIZED
Time@Peak Reflow Temperature-Max (s)
10
Compare SMLJ26CATR with alternatives
Compare SMLJ26CA-TP with alternatives