SMLJ26AHE3-TP vs SMLJ26 feature comparison

SMLJ26AHE3-TP Micro Commercial Components

Buy Now Datasheet

SMLJ26 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Not Recommended Transferred
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP MICROSEMI CORP
Package Description R-PDSO-C2 R-PDSO-C2
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer MCC
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 31.9 V 35.3 V
Breakdown Voltage-Min 28.9 V 28.9 V
Clamping Voltage-Max 42.1 V 46.6 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 3000 W 3000 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Reference Standard AEC-Q101; UL RECOGNIZED
Rep Pk Reverse Voltage-Max 26 V 26 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN TIN LEAD
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10
Base Number Matches 4 140
Part Package Code DO-214AB
Pin Count 2
Breakdown Voltage-Nom 32.1 V
Power Dissipation-Max 1.61 W
Qualification Status Not Qualified
Reverse Current-Max 5 µA

Compare SMLJ26AHE3-TP with alternatives

Compare SMLJ26 with alternatives