SMLJ24CATRE3
vs
SMDJ24CA-AT/TR13
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICROSEMI CORP
PULSE ELECTRONICS CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
TR, 7 INCH; 750
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Nom
28.1 V
28.1 V
Clamping Voltage-Max
38.9 V
38.9 V
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
DO-214AB
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Rep Pk Reverse Voltage-Max
24 V
24 V
Surface Mount
YES
YES
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
1
3
Breakdown Voltage-Max
29.5 V
Breakdown Voltage-Min
26.7 V
Configuration
SINGLE
Diode Element Material
SILICON
Non-rep Peak Rev Power Dis-Max
3000 W
Number of Elements
1
Power Dissipation-Max
6.5 W
Reference Standard
AEC-Q101; MIL-STD-750; UL CERTIFIED
Reverse Current-Max
2 µA
Reverse Test Voltage
24 V
Technology
AVALANCHE
Compare SMLJ24CATRE3 with alternatives
Compare SMDJ24CA-AT/TR13 with alternatives