SMLJ16-T vs 3.0SMCJ18-G feature comparison

SMLJ16-T Micro Commercial Components

Buy Now Datasheet

3.0SMCJ18-G Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS SANGDEST MICROELECTRONICS (NANJING) CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
JESD-609 Code e0
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 240 NOT SPECIFIED
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Base Number Matches 3 2
Package Description R-PDSO-C2
Breakdown Voltage-Max 25.3 V
Breakdown Voltage-Min 20 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 3000 W
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 18 V
Surface Mount YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL

Compare SMLJ16-T with alternatives

Compare 3.0SMCJ18-G with alternatives