SMLJ12CA-TP vs SMLJ12C-TP-HF feature comparison

SMLJ12CA-TP Micro Commercial Components

Buy Now Datasheet

SMLJ12C-TP-HF Micro Commercial Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP MICRO COMMERCIAL COMPONENTS CORP
Part Package Code DO-214AB
Package Description R-PDSO-C2 R-PDSO-C2
Pin Count 2
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer MCC
Additional Feature EXCELLENT CLAMPING CAPABILITY, PD-MIN EXCELLENT CLAMPING CAPABILITY, PD-MIN
Breakdown Voltage-Max 15.4 V 16.3 V
Breakdown Voltage-Min 12.6 V 13.3 V
Breakdown Voltage-Nom 14 V 14.8 V
Clamping Voltage-Max 19.9 V 22 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 3000 W 3000 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 12 V 12 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10
Base Number Matches 1 1

Compare SMLJ12CA-TP with alternatives

Compare SMLJ12C-TP-HF with alternatives