SMLJ10A-TP-HF
vs
SMDJ10A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
PROTEK DEVICES
Package Description
R-PDSO-C2
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY, PD-MIN
LOW INDUCTANCE
Breakdown Voltage-Max
12.3 V
Breakdown Voltage-Min
11.1 V
11.1 V
Breakdown Voltage-Nom
11.7 V
Clamping Voltage-Max
17 V
17 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
DO-214AB
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
3000 W
3000 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
270
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
10 V
10 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
Matte Tin (Sn)
PURE TIN
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Base Number Matches
1
4
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Compare SMLJ10A-TP-HF with alternatives
Compare SMDJ10A with alternatives