SMLG54TR vs MASMLJ54E3 feature comparison

SMLG54TR Microsemi Corporation

Buy Now Datasheet

MASMLJ54E3 Microsemi Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DO-215AB DO-214AB
Package Description PLASTIC PACKAGE-2 R-PDSO-C2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature TR, 7 INCH: 750
Breakdown Voltage-Max 73.3 V 73.3 V
Breakdown Voltage-Min 60 V 60 V
Breakdown Voltage-Nom 66.65 V 66.65 V
Clamping Voltage-Max 134 V 39.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-215AB DO-214AB
JESD-30 Code R-PDSO-G2 R-PDSO-C2
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 3000 W 3000 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.61 W 1.61 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 54 V 54 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1

Compare SMLG54TR with alternatives

Compare MASMLJ54E3 with alternatives