SML75SUZ12L
vs
RURG50100
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
INTERSIL CORP
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Additional Feature |
FREE WHEELING DIODE, SNUBBER DIODE, HIGH RELIABILITY
|
FREEWHEELING DIODE
|
Application |
ULTRA FAST SOFT RECOVERY
|
ULTRA FAST SOFT RECOVERY
|
Case Connection |
CATHODE
|
CATHODE
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JEDEC-95 Code |
TO-264
|
|
JESD-30 Code |
R-PSFM-T2
|
R-PSFM-T2
|
Non-rep Pk Forward Current-Max |
750 A
|
500 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
175 °C
|
Operating Temperature-Min |
-55 °C
|
-65 °C
|
Output Current-Max |
75 A
|
50 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
1200 V
|
1000 V
|
Reverse Recovery Time-Max |
0.095 µs
|
0.2 µs
|
Surface Mount |
NO
|
NO
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
2
|
3
|
Forward Voltage-Max (VF) |
|
1.9 V
|
JESD-609 Code |
|
e0
|
Power Dissipation-Max |
|
150 W
|
Reverse Current-Max |
|
500 µA
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare SML75SUZ12L with alternatives
Compare RURG50100 with alternatives