SML4763HE3_A/I vs 1N4763AURTR feature comparison

SML4763HE3_A/I Vishay Intertechnologies

Buy Now Datasheet

1N4763AURTR Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC MICROSEMI CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 8 Weeks
Date Of Intro 2019-02-07
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-214AC DO-213AB
JESD-30 Code R-PDSO-C2 O-LELF-R2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Reference Standard AEC-Q101
Reference Voltage-Nom 91 V 91 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form C BEND WRAP AROUND
Terminal Position DUAL END
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 10% 5%
Working Test Current 2.8 mA 2.8 mA
Base Number Matches 1 1
Part Package Code DO-213AB
Package Description O-LELF-R2
Pin Count 2
Additional Feature TR, 7 INCH; 1500
Case Connection ISOLATED
Dynamic Impedance-Max 250 Ω
Qualification Status Not Qualified

Compare SML4763HE3_A/I with alternatives

Compare 1N4763AURTR with alternatives