SML4762HE3_A/H vs BZX85B82RLTA2 feature comparison

SML4762HE3_A/H Vishay Intertechnologies

Buy Now Datasheet

BZX85B82RLTA2 Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC MOTOROLA INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 8 Weeks
Date Of Intro 2019-02-07
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-214AC DO-41
JESD-30 Code R-PDSO-C2 O-LALF-W2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 200 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Reference Standard AEC-Q101
Reference Voltage-Nom 82 V 82 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Finish Matte Tin (Sn)
Terminal Form C BEND WIRE
Terminal Position DUAL AXIAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 10% 2%
Working Test Current 3 mA 2.7 mA
Base Number Matches 1 1
Package Description O-LALF-W2
Case Connection ISOLATED
Operating Temperature-Min -65 °C
Qualification Status Not Qualified

Compare SML4762HE3_A/H with alternatives

Compare BZX85B82RLTA2 with alternatives