SML4762-E3/5A
vs
BZX85B82RLTA2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
MOTOROLA INC
Reach Compliance Code
compliant
unknown
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
LOW IMPEDANCE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
200 Ω
JEDEC-95 Code
DO-214AC
DO-41
JESD-30 Code
R-PDSO-C2
O-LALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
200 °C
Package Body Material
PLASTIC/EPOXY
GLASS
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
82 V
82 V
Surface Mount
YES
NO
Technology
ZENER
ZENER
Terminal Finish
MATTE TIN
Terminal Form
C BEND
WIRE
Terminal Position
DUAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
10%
2%
Working Test Current
3 mA
2.7 mA
Base Number Matches
1
1
Package Description
O-LALF-W2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Operating Temperature-Min
-65 °C
Compare SML4762-E3/5A with alternatives
Compare BZX85B82RLTA2 with alternatives