SML4758A vs 1N4758A-T feature comparison

SML4758A EIC Semiconductor Inc

Buy Now Datasheet

1N4758A-T Diodes Incorporated

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EIC SEMICONDUCTOR CO LTD DIODES INC
Package Description R-PDSO-C2 ROHS COMPLIANT, GLASS PACKAGE-2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-C2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Reference Standard TS 16949
Reference Voltage-Nom 56 V 56 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Form C BEND WIRE
Terminal Position DUAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5% 5%
Working Test Current 4.5 mA 4.5 mA
Base Number Matches 2 3
Part Package Code DO-41
Pin Count 2
Case Connection ISOLATED
Dynamic Impedance-Max 110 Ω
JEDEC-95 Code DO-41
JESD-609 Code e2
Qualification Status Not Qualified
Terminal Finish TIN SILVER

Compare SML4758A with alternatives

Compare 1N4758A-T with alternatives