SML4756-E3/5A vs MV1N3036DUR-1 feature comparison

SML4756-E3/5A Vishay Intertechnologies

Buy Now Datasheet

MV1N3036DUR-1 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC MICROSEMI CORP
Reach Compliance Code not_compliant unknown
Factory Lead Time 8 Weeks
Additional Feature LOW IMPEDANCE METALLURGICALLY BONDED, HIGH RELIABILITY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 80 Ω
JEDEC-95 Code DO-214AC DO-213AB
JESD-30 Code R-PDSO-C2 O-LELF-R2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1.25 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 47 V 47 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN TIN LEAD
Terminal Form C BEND WRAP AROUND
Terminal Position DUAL END
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 10% 1%
Working Test Current 5.5 mA 5.5 mA
Base Number Matches 2 1
Part Package Code DO-213AB
Package Description O-LELF-R2
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Operating Temperature-Min -65 °C

Compare SML4756-E3/5A with alternatives

Compare MV1N3036DUR-1 with alternatives