SML4746A-T1-LF
vs
SMAJ4746AHE3-TP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WON-TOP ELECTRONICS CO LTD
MICRO COMMERCIAL COMPONENTS CORP
Package Description
R-PDSO-F2
R-PDSO-C2
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-PDSO-F2
R-PDSO-C2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1 W
Reference Voltage-Nom
18 V
18 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
FLAT
C BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
10
Voltage Tol-Max
5%
5%
Working Test Current
14 mA
14 mA
Base Number Matches
1
1
Rohs Code
Yes
Samacsys Manufacturer
MCC
Additional Feature
LOW IMPEDANCE
Dynamic Impedance-Max
20 Ω
Forward Voltage-Max (VF)
1.2 V
JEDEC-95 Code
DO-214AC
Knee Impedance-Max
750 Ω
Reference Standard
AEC-Q101
Reverse Current-Max
0.0001 µA
Reverse Test Voltage
13.7 V
Compare SML4746A-T1-LF with alternatives
Compare SMAJ4746AHE3-TP with alternatives