SML4741A vs 1N4983 feature comparison

SML4741A EIC Semiconductor Inc

Buy Now Datasheet

1N4983 Semtech Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer EIC SEMICONDUCTOR CO LTD SEMTECH CORP
Package Description R-PDSO-C2 HERMETIC SEALED PACKAGE-2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY LOW DYNAMIC IMPEDANCE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-C2 O-XALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 200 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 5 W
Reference Standard TS 16949
Reference Voltage-Nom 11 V 110 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Form C BEND WIRE
Terminal Position DUAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5% 5%
Working Test Current 23 mA 12 mA
Base Number Matches 2 13
Pin Count 2
Samacsys Manufacturer SEMTECH
Dynamic Impedance-Max 55 Ω
JESD-609 Code e0
Qualification Status Not Qualified
Reverse Current-Max 2 µA
Terminal Finish Tin/Lead (Sn/Pb)
Voltage Temp Coeff-Max 110 mV/°C

Compare SML4741A with alternatives

Compare 1N4983 with alternatives