SML10Y4H-TR
vs
SML-LX15YC-RP-TR
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LEDTRONICS INC
|
LUMEX INC
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
YELLOW
|
YELLOW
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Lens Type |
WATER CLEAR
|
CLEAR
|
Luminous Intensity-Nom |
10.0 mcd
|
10.0 mcd
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
3
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-30 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
1.1 mm
|
1 mm
|
Packing Method |
TR, 7 INCH
|
TR
|
Peak Wavelength |
583 nm
|
585 nm
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
2 mm
|
3 mm
|
Surface Mount |
YES
|
YES
|
Terminal Pitch |
3.5 mm
|
|
Viewing Angle |
120 deg
|
140 deg
|
Base Number Matches |
1
|
1
|
Package Description |
|
SOT-23, SMT, 3 PIN
|
Color@Wavelength |
|
Yellow
|
Forward Voltage-Max |
|
2.5 V
|
|
|
|